
LM2902BYPT | |
|---|---|
DigiKey Part Number | 497-LM2902BYPTTR-ND - Tape & Reel (TR) 497-LM2902BYPTCT-ND - Cut Tape (CT) 497-LM2902BYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902BYPT |
Description | AUTOMOTIVE-GRADE, LOW POWER, QUA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.75V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 32 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,19080 Kč | 129,77 Kč |
| 100 | 4,48730 Kč | 448,73 Kč |
| 250 | 4,15256 Kč | 1 038,14 Kč |
| 500 | 3,95098 Kč | 1 975,49 Kč |
| 1 000 | 3,78489 Kč | 3 784,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,60947 Kč | 9 023,67 Kč |
| 5 000 | 3,50381 Kč | 17 519,05 Kč |
| 7 500 | 3,45089 Kč | 25 881,67 Kč |
| 12 500 | 3,39224 Kč | 42 403,00 Kč |
| 17 500 | 3,35796 Kč | 58 764,30 Kč |
| 25 000 | 3,32500 Kč | 83 125,00 Kč |
| 62 500 | 3,25403 Kč | 203 376,88 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

