
LM2901PT | |
|---|---|
DigiKey Part Number | 497-6454-2-ND - Tape & Reel (TR) 497-6454-1-ND - Cut Tape (CT) 497-6454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901PT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 25 | 4,12400 Kč | 103,10 Kč |
| 100 | 3,55080 Kč | 355,08 Kč |
| 250 | 3,27736 Kč | 819,34 Kč |
| 500 | 3,11190 Kč | 1 555,95 Kč |
| 1 000 | 2,97605 Kč | 2 976,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,83255 Kč | 7 081,38 Kč |
| 5 000 | 2,74603 Kč | 13 730,15 Kč |
| 7 500 | 2,70272 Kč | 20 270,40 Kč |
| 12 500 | 2,65472 Kč | 33 184,00 Kč |
| 17 500 | 2,62667 Kč | 45 966,72 Kč |
| 25 000 | 2,59970 Kč | 64 992,50 Kč |
| 62 500 | 2,54159 Kč | 158 849,38 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

