Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258YPT

DigiKey Part Number
497-10210-2-ND - Tape & Reel (TR)
497-10210-1-ND - Cut Tape (CT)
497-10210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM258YPT
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM258YPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
5 mV
Current - Supply
700µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 743
Stock Options
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,42500 Kč64,25 Kč
255,72840 Kč143,21 Kč
1004,96600 Kč496,60 Kč
2504,60192 Kč1 150,48 Kč
5004,38186 Kč2 190,93 Kč
1 0004,20065 Kč4 200,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,82785 Kč11 311,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč