Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM258WDT

DigiKey Part Number
497-12001-2-ND - Tape & Reel (TR)
497-12001-1-ND - Cut Tape (CT)
497-12001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM258WDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM258WDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
700µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 753
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,84000 Kč8,84 Kč
106,21000 Kč62,10 Kč
255,54040 Kč138,51 Kč
1004,79730 Kč479,73 Kč
2504,44324 Kč1 110,81 Kč
5004,22978 Kč2 114,89 Kč
1 0004,05381 Kč4 053,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,86806 Kč9 670,15 Kč
5 0003,75608 Kč18 780,40 Kč
7 5003,70000 Kč27 750,00 Kč
12 5003,63789 Kč45 473,62 Kč
17 5003,60158 Kč63 027,65 Kč
25 0003,56668 Kč89 167,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,84000 Kč
Unit Price with VAT:10,69640 Kč