
LM201ADT | |
|---|---|
DigiKey Part Number | 497-15611-2-ND - Tape & Reel (TR) 497-15611-1-ND - Cut Tape (CT) 497-15611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM201ADT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM201ADT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 25 nA | |
Voltage - Input Offset | 700 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 25 | 18,68000 Kč | 467,00 Kč |
| 100 | 16,54430 Kč | 1 654,43 Kč |
| 250 | 15,52508 Kč | 3 881,27 Kč |
| 500 | 14,91110 Kč | 7 455,55 Kč |
| 1 000 | 14,67886 Kč | 14 678,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,87187 Kč | 34 679,67 Kč |
| 5 000 | 13,55026 Kč | 67 751,30 Kč |
| 7 500 | 13,38917 Kč | 100 418,77 Kč |
| 12 500 | 13,21073 Kč | 165 134,12 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |







