
LM135Z | |
|---|---|
DigiKey Part Number | 497-6985-ND |
Manufacturer | |
Manufacturer Product Number | LM135Z |
Description | SENSOR ANALOG -55C-150C TO92-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°K TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM135Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°K | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±5°C) | |
Test Condition | 25°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,49000 Kč | 62,49 Kč |
| 5 | 55,65800 Kč | 278,29 Kč |
| 10 | 53,17900 Kč | 531,79 Kč |
| 25 | 50,19200 Kč | 1 254,80 Kč |
| Unit Price without VAT: | 62,49000 Kč |
|---|---|
| Unit Price with VAT: | 75,61290 Kč |










