Similar

LIS331HH | |
|---|---|
DigiKey Part Number | 497-10134-ND |
Manufacturer | |
Manufacturer Product Number | LIS331HH |
Description | ACCEL 6-24G I2C/SPI 16LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±6g, 12g, 24g 25Hz ~ 500Hz 16-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LIS331HH Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.16V ~ 3.6V |
Packaging Tray | Features Adjustable Bandwidth, Selectable Scale, Sleep Mode |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 16-VFLGA |
Acceleration Range ±6g, 12g, 24g | Supplier Device Package 16-LGA (3x3) |
Sensitivity (LSB/g) 333 (±6g) ~ 83 (±24g) | Base Product Number |
Bandwidth 25Hz ~ 500Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IIS2DLPCTR | STMicroelectronics | 0 | 497-18226-1-ND | 62,78000 Kč | Similar |



