


LF80ABDT-TR | |
|---|---|
DigiKey Part Number | 497-5229-2-ND - Tape & Reel (TR) 497-5229-1-ND - Cut Tape (CT) 497-5229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF80ABDT-TR |
Description | IC REG LINEAR 8V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF80ABDT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 72dB ~ 57dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,49100 Kč | 174,91 Kč |
| 25 | 15,81560 Kč | 395,39 Kč |
| 100 | 13,96370 Kč | 1 396,37 Kč |
| 250 | 13,08092 Kč | 3 270,23 Kč |
| 500 | 12,54882 Kč | 6 274,41 Kč |
| 1 000 | 12,26661 Kč | 12 266,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,64843 Kč | 29 121,07 Kč |
| 5 000 | 11,36970 Kč | 56 848,50 Kč |
| 7 500 | 11,23012 Kč | 84 225,90 Kč |
| 12 500 | 11,07555 Kč | 138 444,38 Kč |
| 17 500 | 10,98512 Kč | 192 239,60 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |





