


LF50ABDT-TR | |
|---|---|
DigiKey Part Number | 497-8344-2-ND - Tape & Reel (TR) 497-8344-1-ND - Cut Tape (CT) 497-8344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LF50ABDT-TR |
Description | IC REG LINEAR 5V 500MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LF50ABDT-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 76dB ~ 60dB (120Hz ~ 10kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package DPAK |
Voltage Dropout (Max) 0.7V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 25 | 18,95680 Kč | 473,92 Kč |
| 100 | 16,79210 Kč | 1 679,21 Kč |
| 250 | 15,76108 Kč | 3 940,27 Kč |
| 500 | 15,13914 Kč | 7 569,57 Kč |
| 1 000 | 14,91236 Kč | 14 912,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,08672 Kč | 35 216,80 Kč |
| 5 000 | 13,76100 Kč | 68 805,00 Kč |
| 7 500 | 13,59794 Kč | 101 984,55 Kč |
| 12 500 | 13,41724 Kč | 167 715,50 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


