
LED7707TR | |
|---|---|
DigiKey Part Number | 497-LED7707TR-ND - Tape & Reel (TR) 497-LED7707TRCT-ND - Cut Tape (CT) 497-LED7707TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED7707TR |
Description | IC LED DRVR RGLTR PWM 24VFQFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 85mA 24-VFQFPN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 36V |
Manufacturer STMicroelectronics | Current - Output / Channel 85mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 250kHz ~ 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 6 | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 24-VFQFPN (4x4) |
Voltage - Supply (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,49000 Kč | 65,49 Kč |
| 10 | 49,09400 Kč | 490,94 Kč |
| 25 | 44,97280 Kč | 1 124,32 Kč |
| 100 | 40,44720 Kč | 4 044,72 Kč |
| 250 | 38,28820 Kč | 9 572,05 Kč |
| 500 | 37,66836 Kč | 18 834,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 32,05699 Kč | 128 227,96 Kč |
| Unit Price without VAT: | 65,49000 Kč |
|---|---|
| Unit Price with VAT: | 79,24290 Kč |


