


LE33CZ-TR | |
|---|---|
DigiKey Part Number | 497-4258-2-ND - Tape & Reel (TR) 497-4258-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LE33CZ-TR |
Description | IC REG LINEAR 3.3V 100MA TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LE33CZ-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 3 mA | |
PSRR | 80dB ~ 60dB (120Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 15,28200 Kč | 152,82 Kč |
| 25 | 13,79200 Kč | 344,80 Kč |
| 100 | 12,15430 Kč | 1 215,43 Kč |
| 250 | 11,37288 Kč | 2 843,22 Kč |
| 500 | 10,90180 Kč | 5 450,90 Kč |
| 1 000 | 10,51405 Kč | 10 514,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,19483 Kč | 20 389,66 Kč |
| 4 000 | 9,93202 Kč | 39 728,08 Kč |
| 6 000 | 9,80042 Kč | 58 802,52 Kč |
| 10 000 | 9,65465 Kč | 96 546,50 Kč |
| 14 000 | 9,56945 Kč | 133 972,30 Kč |
| 20 000 | 9,48749 Kč | 189 749,80 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |


