
LDQ40PU33RY | |
|---|---|
DigiKey Part Number | 497-LDQ40PU33RYTR-ND - Tape & Reel (TR) 497-LDQ40PU33RYCT-ND - Cut Tape (CT) 497-LDQ40PU33RYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDQ40PU33RY |
Description | IC REG LINEAR 3.3V 250MA 6-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 5 µA |
Mfr | Current - Supply (Max) 500 µA |
Series | PSRR 55dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 1V @ 250mA | Supplier Device Package 6-DFN (2x2) |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LDQ40PU33R | STMicroelectronics | 1 169 | 497-LDQ40PU33RCT-ND | 21,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,59400 Kč | 145,94 Kč |
| 25 | 13,16160 Kč | 329,04 Kč |
| 100 | 11,58040 Kč | 1 158,04 Kč |
| 250 | 10,82740 Kč | 2 706,85 Kč |
| 500 | 10,37302 Kč | 5 186,51 Kč |
| 1 000 | 10,05888 Kč | 10 058,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,53750 Kč | 28 612,50 Kč |
| 6 000 | 9,31156 Kč | 55 869,36 Kč |
| 9 000 | 9,19841 Kč | 82 785,69 Kč |
| 15 000 | 9,07304 Kč | 136 095,60 Kč |
| 21 000 | 8,99973 Kč | 188 994,33 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |


