
LDQ40PU25RY | |
|---|---|
DigiKey Part Number | 497-LDQ40PU25RYTR-ND - Tape & Reel (TR) 497-LDQ40PU25RYCT-ND - Cut Tape (CT) 497-LDQ40PU25RYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDQ40PU25RY |
Description | IC REG LINEAR 2.5V 250MA 6-DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 17,68200 Kč | 176,82 Kč |
| 25 | 15,98120 Kč | 399,53 Kč |
| 100 | 14,12030 Kč | 1 412,03 Kč |
| 250 | 13,23288 Kč | 3 308,22 Kč |
| 500 | 12,69778 Kč | 6 348,89 Kč |
| 1 000 | 12,25763 Kč | 12 257,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,71369 Kč | 35 141,07 Kč |
| 6 000 | 11,44745 Kč | 68 684,70 Kč |
| 9 000 | 11,31419 Kč | 101 827,71 Kč |
| 15 000 | 11,16648 Kč | 167 497,20 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |


