40V Clamp 30A (8/20µs) Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDP24A

DigiKey Part Number
497-12766-1-ND - Cut Tape (CT)
497-12766-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LDP24A
Description
TVS DIODE 24VWM 40VC R6
Customer Reference
Detailed Description
40V Clamp 30A (8/20µs) Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
LDP24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
25V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
8000pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 270
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
183,36000 Kč83,36 Kč
1054,51100 Kč545,11 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10035,29970 Kč3 529,97 Kč
20032,18785 Kč6 437,57 Kč
30030,60110 Kč9 180,33 Kč
50028,81892 Kč14 409,46 Kč
70027,76296 Kč19 434,07 Kč
1 00026,73675 Kč26 736,75 Kč
Manufacturers Standard Package
Unit Price without VAT:83,36000 Kč
Unit Price with VAT:100,86560 Kč