
LDP24A | |
|---|---|
DigiKey Part Number | 497-12766-1-ND - Cut Tape (CT) 497-12766-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LDP24A |
Description | TVS DIODE 24VWM 40VC R6 |
Customer Reference | |
Detailed Description | 40V Clamp 30A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | LDP24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 8000pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 54,51100 Kč | 545,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,29970 Kč | 3 529,97 Kč |
| 200 | 32,18785 Kč | 6 437,57 Kč |
| 300 | 30,60110 Kč | 9 180,33 Kč |
| 500 | 28,81892 Kč | 14 409,46 Kč |
| 700 | 27,76296 Kč | 19 434,07 Kč |
| 1 000 | 26,73675 Kč | 26 736,75 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |

