
LDP01-68AY | |
|---|---|
DigiKey Part Number | 497-15302-2-ND - Tape & Reel (TR) 497-15302-1-ND - Cut Tape (CT) 497-15302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDP01-68AY |
Description | TVS DIODE 58VWM 92VC D2PAK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 42A Ipp Tvs Diode Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-68AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 42A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,10000 Kč | 62,10 Kč |
| 10 | 49,25700 Kč | 492,57 Kč |
| 100 | 35,78500 Kč | 3 578,50 Kč |
| 500 | 34,01974 Kč | 17 009,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,83850 Kč | 28 838,50 Kč |
| 2 000 | 27,79390 Kč | 55 587,80 Kč |
| Unit Price without VAT: | 62,10000 Kč |
|---|---|
| Unit Price with VAT: | 75,14100 Kč |

