
| LDP01-39AY | |
|---|---|
| DigiKey Part Number | 497-15297-2-ND - Tape & Reel (TR) 497-15297-1-ND - Cut Tape (CT) 497-15297-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LDP01-39AY | 
| Description | TVS DIODE 33VWM 51.5VC D2PAK | 
| Manufacturer Standard Lead Time | 45 Weeks | 
| Customer Reference | |
| Detailed Description | 51.5V Clamp 85A Ipp Tvs Diode Surface Mount D2PAK | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LDP01-39AY Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 33V | |
| Voltage - Breakdown (Min) | 36.7V | |
| Voltage - Clamping (Max) @ Ipp | 51.5V | |
| Current - Peak Pulse (10/1000µs) | 85A | |
| Power - Peak Pulse | - | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 53,89000 Kč | 53,89 Kč | 
| 10 | 37,86700 Kč | 378,67 Kč | 
| 100 | 35,78630 Kč | 3 578,63 Kč | 
| 500 | 33,56050 Kč | 16 780,25 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 27,41856 Kč | 27 418,56 Kč | 
| Unit Price without VAT: | 53,89000 Kč | 
|---|---|
| Unit Price with VAT: | 65,20690 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic