


LDLN015PU18R | |
|---|---|
DigiKey Part Number | 497-14026-2-ND - Tape & Reel (TR) 497-14026-1-ND - Cut Tape (CT) 497-14026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDLN015PU18R |
Description | IC REG LINEAR 1.8V 150MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LDLN015PU18R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 92dB ~ 50dB (1kHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 6-DFN (2x2) |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5900SD-1.8/NOPB | Texas Instruments | 4 240 | LP5900SD-1.8/NOPBCT-ND | 1,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 25 | 25,38240 Kč | 634,56 Kč |
| 100 | 22,60220 Kč | 2 260,22 Kč |
| 250 | 21,27684 Kč | 5 319,21 Kč |
| 500 | 20,47766 Kč | 10 238,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 27,08700 Kč | 270,87 Kč |
| 25 | 24,64320 Kč | 616,08 Kč |
| 100 | 21,94290 Kč | 2 194,29 Kč |
| 250 | 20,65700 Kč | 5 164,25 Kč |
| 500 | 19,88132 Kč | 9 940,66 Kč |
| 1 000 | 19,24278 Kč | 19 242,78 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

