Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDL40PURY

DigiKey Part Number
497-LDL40PURYTR-ND - Tape & Reel (TR)
497-LDL40PURYCT-ND - Cut Tape (CT)
497-LDL40PURYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDL40PURY
Description
IC REG LIN POS ADJ 200MA 6-DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
1V @ 200mA
Current - Output
Current - Quiescent (Iq)
5 µA
Current - Supply (Max)
500 µA
PSRR
65dB (1kHz)
Control Features
Current Limit, Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 620
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,26000 Kč33,26 Kč
1021,02400 Kč210,24 Kč
10014,04150 Kč1 404,15 Kč
50011,04676 Kč5 523,38 Kč
1 00010,08322 Kč10 083,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,85941 Kč26 578,23 Kč
6 0008,24353 Kč49 461,18 Kč
9 0008,03553 Kč72 319,77 Kč
Manufacturers Standard Package
Unit Price without VAT:33,26000 Kč
Unit Price with VAT:40,24460 Kč