


LDL112PVR | |
|---|---|
DigiKey Part Number | 497-15418-2-ND - Tape & Reel (TR) 497-15418-1-ND - Cut Tape (CT) 497-15418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDL112PVR |
Description | IC REG LINEAR POS ADJ 1.2A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDL112PVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 400 µA | |
PSRR | 53dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 9,09400 Kč | 90,94 Kč |
| 25 | 8,15880 Kč | 203,97 Kč |
| 100 | 7,11910 Kč | 711,91 Kč |
| 250 | 6,62232 Kč | 1 655,58 Kč |
| 500 | 6,32258 Kč | 3 161,29 Kč |
| 1 000 | 6,07650 Kč | 6 076,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,77226 Kč | 17 316,78 Kč |
| 6 000 | 5,62340 Kč | 33 740,40 Kč |
| 9 000 | 5,54880 Kč | 49 939,20 Kč |
| 15 000 | 5,46622 Kč | 81 993,30 Kč |
| 21 000 | 5,41792 Kč | 113 776,32 Kč |
| 30 000 | 5,37152 Kč | 161 145,60 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |




