Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDL112D10R

DigiKey Part Number
497-17700-2-ND - Tape & Reel (TR)
497-17700-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LDL112D10R
Description
IC REG LINEAR 1V 1.2A 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LDL112D10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 1.2A
Current - Output
Current - Quiescent (Iq)
70 µA
Current - Supply (Max)
400 µA
PSRR
57dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 164
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,84800 Kč98,48 Kč
258,83600 Kč220,90 Kč
1007,72310 Kč772,31 Kč
2507,19056 Kč1 797,64 Kč
5006,87012 Kč3 435,06 Kč
1 0006,60639 Kč6 606,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,32779 Kč15 819,48 Kč
5 0006,15993 Kč30 799,65 Kč
7 5006,07584 Kč45 568,80 Kč
12 5005,98265 Kč74 783,12 Kč
17 5005,92824 Kč103 744,20 Kč
25 0005,87585 Kč146 896,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč