


LDL112D10R | |
|---|---|
DigiKey Part Number | 497-17700-2-ND - Tape & Reel (TR) 497-17700-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LDL112D10R |
Description | IC REG LINEAR 1V 1.2A 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LDL112D10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 400 µA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,84800 Kč | 98,48 Kč |
| 25 | 8,83600 Kč | 220,90 Kč |
| 100 | 7,72310 Kč | 772,31 Kč |
| 250 | 7,19056 Kč | 1 797,64 Kč |
| 500 | 6,87012 Kč | 3 435,06 Kč |
| 1 000 | 6,60639 Kč | 6 606,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,32779 Kč | 15 819,48 Kč |
| 5 000 | 6,15993 Kč | 30 799,65 Kč |
| 7 500 | 6,07584 Kč | 45 568,80 Kč |
| 12 500 | 5,98265 Kč | 74 783,12 Kč |
| 17 500 | 5,92824 Kč | 103 744,20 Kč |
| 25 000 | 5,87585 Kč | 146 896,25 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

