


LDK220PU-R | |
|---|---|
DigiKey Part Number | 497-14831-2-ND - Tape & Reel (TR) 497-14831-1-ND - Cut Tape (CT) 497-14831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220PU-R |
Description | IC REG LIN POS ADJ 200MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK220PU-R Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 45dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case 6-XFDFN |
Voltage Dropout (Max) 0.35V @ 200mA | Supplier Device Package 6-DFN (1.2x1.3) |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,04800 Kč | 60,48 Kč |
| 25 | 5,38920 Kč | 134,73 Kč |
| 100 | 4,66120 Kč | 466,12 Kč |
| 250 | 4,31544 Kč | 1 078,86 Kč |
| 500 | 4,10604 Kč | 2 053,02 Kč |
| 1 000 | 3,93376 Kč | 3 933,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08800 Kč | 9 264,00 Kč |
| 6 000 | 2,99874 Kč | 17 992,44 Kč |
| 9 000 | 2,95407 Kč | 26 586,63 Kč |
| 15 000 | 2,90456 Kč | 43 568,40 Kč |
| 21 000 | 2,87561 Kč | 60 387,81 Kč |
| 30 000 | 2,84778 Kč | 85 433,40 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

