


LDK220M40R | |
|---|---|
DigiKey Part Number | 497-14826-2-ND - Tape & Reel (TR) 497-14826-1-ND - Cut Tape (CT) 497-14826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220M40R |
Description | IC REG LINEAR 4V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK220M40R Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 50dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 5,08900 Kč | 50,89 Kč |
| 25 | 4,52160 Kč | 113,04 Kč |
| 100 | 3,89370 Kč | 389,37 Kč |
| 250 | 3,59716 Kč | 899,29 Kč |
| 500 | 3,41780 Kč | 1 708,90 Kč |
| 1 000 | 3,27035 Kč | 3 270,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,08800 Kč | 9 264,00 Kč |
| 6 000 | 2,99874 Kč | 17 992,44 Kč |
| 9 000 | 2,95407 Kč | 26 586,63 Kč |
| 15 000 | 2,90456 Kč | 43 568,40 Kč |
| 21 000 | 2,87561 Kč | 60 387,81 Kč |
| 30 000 | 2,84778 Kč | 85 433,40 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

