


LDK220M30R | |
|---|---|
DigiKey Part Number | 497-16894-2-ND - Tape & Reel (TR) 497-16894-1-ND - Cut Tape (CT) 497-16894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220M30R |
Description | IC REG LINEAR 3V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK220M30R Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 50dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 11,65800 Kč | 116,58 Kč |
| 25 | 10,47800 Kč | 261,95 Kč |
| 100 | 9,17850 Kč | 917,85 Kč |
| 250 | 8,56076 Kč | 2 140,19 Kč |
| 500 | 8,18828 Kč | 4 094,14 Kč |
| 1 000 | 7,88192 Kč | 7 881,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,91244 Kč | 23 737,32 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

