


LDK220C-R | |
|---|---|
DigiKey Part Number | 497-15437-2-ND - Tape & Reel (TR) 497-15437-1-ND - Cut Tape (CT) 497-15437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220C-R |
Description | IC REG LINEAR POS ADJ SOT-323-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK220C-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 60dB ~ 45dB (120Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,58600 Kč | 114,65 Kč |
| 100 | 3,95810 Kč | 395,81 Kč |
| 250 | 3,65784 Kč | 914,46 Kč |
| 500 | 3,47684 Kč | 1 738,42 Kč |
| 1 000 | 3,32776 Kč | 3 327,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,14340 Kč | 9 430,20 Kč |
| 6 000 | 3,05322 Kč | 18 319,32 Kč |
| 9 000 | 3,00803 Kč | 27 072,27 Kč |
| 15 000 | 2,95797 Kč | 44 369,55 Kč |
| 21 000 | 2,92872 Kč | 61 503,12 Kč |
| 30 000 | 2,90059 Kč | 87 017,70 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

