Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-323-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK220C-R

DigiKey Part Number
497-15437-2-ND - Tape & Reel (TR)
497-15437-1-ND - Cut Tape (CT)
497-15437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK220C-R
Description
IC REG LINEAR POS ADJ SOT-323-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
LDK220C-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
90 µA
Mfr
Current - Supply (Max)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 45dB (120Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
13.2V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage Dropout (Max)
0.35V @ 200mA
Supplier Device Package
SOT-323-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 806
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
105,27600 Kč52,76 Kč
254,69680 Kč117,42 Kč
1004,05010 Kč405,01 Kč
2503,74232 Kč935,58 Kč
5003,55712 Kč1 778,56 Kč
1 0003,40424 Kč3 404,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,21571 Kč9 647,13 Kč
6 0003,12346 Kč18 740,76 Kč
9 0003,07725 Kč27 695,25 Kč
15 0003,02604 Kč45 390,60 Kč
21 0002,99612 Kč62 918,52 Kč
30 0002,96735 Kč89 020,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč