Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK130PU18R

DigiKey Part Number
497-14257-2-ND - Tape & Reel (TR)
497-14257-1-ND - Cut Tape (CT)
497-14257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK130PU18R
Description
IC REG LINEAR 1.8V 300MA 6-DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (1.2x1.3)
Datasheet
 Datasheet
EDA/CAD Models
LDK130PU18R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
60 µA
Mfr
Current - Supply (Max)
120 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (120Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-XFDFN
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
6-DFN (1.2x1.3)
Voltage Dropout (Max)
0.4V @ 300mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1700T-1802E/MAYMicrochip Technology1 624MCP1700T-1802E/MAYCT-ND0,40000 KčSimilar
In-Stock: 1 191
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,22300 Kč72,23 Kč
256,45040 Kč161,26 Kč
1005,60230 Kč560,23 Kč
2505,19660 Kč1 299,15 Kč
5004,95174 Kč2 475,87 Kč
1 0004,75038 Kč4 750,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,20359 Kč9 610,77 Kč
6 0003,11148 Kč18 668,88 Kč
9 0003,06536 Kč27 588,24 Kč
15 0003,01425 Kč45 213,75 Kč
21 0002,98440 Kč62 672,40 Kč
30 0002,95568 Kč88 670,40 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč