Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK130M10R

DigiKey Part Number
497-14251-2-ND - Tape & Reel (TR)
497-14251-1-ND - Cut Tape (CT)
497-14251-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK130M10R
Description
IC REG LINEAR 1V 300MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDK130M10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
120 µA
Mfr
PSRR
55dB (120Hz ~ 10kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.4V @ 300mA
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Current - Quiescent (Iq)
60 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2127K-1.0TRG1Diodes Incorporated2 56731-AP2127K-1.0TRG1CT-ND3,78000 KčSimilar
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,81900 Kč88,19 Kč
257,89520 Kč197,38 Kč
1006,88310 Kč688,31 Kč
2506,39852 Kč1 599,63 Kč
5006,10706 Kč3 053,53 Kč
1 0005,86663 Kč5 866,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,28864 Kč9 865,92 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč