Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDK120M30R

DigiKey Part Number
497-13499-2-ND - Tape & Reel (TR)
497-13499-1-ND - Cut Tape (CT)
497-13499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDK120M30R
Description
IC REG LINEAR 3V 200MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDK120M30R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 200mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
100 µA
PSRR
55dB (120Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 446
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,96371 Kč17 891,13 Kč
6 0005,81004 Kč34 860,24 Kč
9 0005,73308 Kč51 597,72 Kč
15 0005,64783 Kč84 717,45 Kč
21 0005,59800 Kč117 558,00 Kč
30 0005,55007 Kč166 502,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,40700 Kč94,07 Kč
258,42440 Kč210,61 Kč
1007,35350 Kč735,35 Kč
2506,84032 Kč1 710,08 Kč
5006,53206 Kč3 266,03 Kč
1 0006,27777 Kč6 277,77 Kč
Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,13400 Kč91,34 Kč
258,18080 Kč204,52 Kč
1007,13930 Kč713,93 Kč
2506,64124 Kč1 660,31 Kč
5006,34182 Kč3 170,91 Kč
1 0006,09488 Kč6 094,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč