


LDK120M-R | |
|---|---|
DigiKey Part Number | 497-13501-2-ND - Tape & Reel (TR) 497-13501-1-ND - Cut Tape (CT) 497-13501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120M-R |
Description | IC REG LIN POS ADJ 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120M-R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 100 µA |
Part Status Active | PSRR 55dB (120Hz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1710AUJZ-R7 | Analog Devices Inc. | 39 425 | 505-ADP1710AUJZ-R7CT-ND | 34,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,71200 Kč | 117,80 Kč |
| 100 | 4,06310 Kč | 406,31 Kč |
| 250 | 3,75528 Kč | 938,82 Kč |
| 500 | 3,56882 Kč | 1 784,41 Kč |
| 1 000 | 3,41574 Kč | 3 415,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,04506 Kč | 9 135,18 Kč |
| 6 000 | 2,95673 Kč | 17 740,38 Kč |
| 9 000 | 2,91249 Kč | 26 212,41 Kč |
| 15 000 | 2,86347 Kč | 42 952,05 Kč |
| 21 000 | 2,83484 Kč | 59 531,64 Kč |
| 30 000 | 2,80731 Kč | 84 219,30 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





