


LD59150PURY | |
|---|---|
DigiKey Part Number | 497-18285-2-ND - Tape & Reel (TR) 497-18285-1-ND - Cut Tape (CT) 497-18285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD59150PURY |
Description | IC REG LINEAR POS ADJ 1.5A 10DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD59150PURY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.125V @ 1.5A | |
Current - Output | ||
PSRR | 70db ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Current Limit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 33,11400 Kč | 331,14 Kč |
| 25 | 30,18680 Kč | 754,67 Kč |
| 100 | 26,97400 Kč | 2 697,40 Kč |
| 250 | 25,44368 Kč | 6 360,92 Kč |
| 500 | 24,52062 Kč | 12 260,31 Kč |
| 1 000 | 23,76092 Kč | 23 760,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,84802 Kč | 83 392,08 Kč |
| 8 000 | 20,45184 Kč | 163 614,72 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |

