Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD59150PURY

DigiKey Part Number
497-18285-2-ND - Tape & Reel (TR)
497-18285-1-ND - Cut Tape (CT)
497-18285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD59150PURY
Description
IC REG LINEAR POS ADJ 1.5A 10DFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LD59150PURY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.125V @ 1.5A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70db ~ 30dB (1kHz ~ 300kHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Current Limit, Thermal Shutdown, UVLO
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount, Wettable Flank
Voltage - Input (Max)
5.5V
Package / Case
10-VFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
10-DFN (3x3)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,88000 Kč45,88 Kč
1033,86900 Kč338,69 Kč
2530,88280 Kč772,07 Kč
10027,59600 Kč2 759,60 Kč
25026,02848 Kč6 507,12 Kč
50025,19844 Kč12 599,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00021,32772 Kč85 310,88 Kč
8 00020,92242 Kč167 379,36 Kč
Manufacturers Standard Package
Unit Price without VAT:45,88000 Kč
Unit Price with VAT:55,51480 Kč