
LD57100J120R | |
|---|---|
DigiKey Part Number | 497-LD57100J120RTR-ND - Tape & Reel (TR) 497-LD57100J120RCT-ND - Cut Tape (CT) 497-LD57100J120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD57100J120R |
Description | IC REG LINEAR 1.2V 1A 6-FLIPCHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-FlipChip (0.78x1.18) |
Datasheet | Datasheet |
EDA/CAD Models | LD57100J120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.08V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, FCBGA | |
Supplier Device Package | 6-FlipChip (0.78x1.18) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 25 | 7,14760 Kč | 178,69 Kč |
| 100 | 6,21960 Kč | 621,96 Kč |
| 250 | 5,77780 Kč | 1 444,45 Kč |
| 500 | 5,51114 Kč | 2 755,57 Kč |
| 1 000 | 5,29150 Kč | 5 291,50 Kč |
| 2 500 | 5,05985 Kč | 12 649,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,99331 Kč | 14 966,55 Kč |
| 10 000 | 2,91690 Kč | 29 169,00 Kč |
| 15 000 | 2,87863 Kč | 43 179,45 Kč |
| 25 000 | 2,83623 Kč | 70 905,75 Kč |
| 35 000 | 2,81144 Kč | 98 400,40 Kč |
| 50 000 | 2,78761 Kč | 139 380,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

