

LD3985M18R | |
---|---|
DigiKey Part Number | 497-3503-2-ND - Tape & Reel (TR) 497-3503-1-ND - Cut Tape (CT) 497-3503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD3985M18R |
Description | IC REG LINEAR 1.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD3985M18R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,25000 Kč | 16,25 Kč |
10 | 11,62300 Kč | 116,23 Kč |
25 | 10,44840 Kč | 261,21 Kč |
100 | 9,16310 Kč | 916,31 Kč |
250 | 8,54948 Kč | 2 137,37 Kč |
500 | 8,17910 Kč | 4 089,55 Kč |
1 000 | 7,87416 Kč | 7 874,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,61616 Kč | 19 848,48 Kč |
Unit Price without VAT: | 16,25000 Kč |
---|---|
Unit Price with VAT: | 19,66250 Kč |