


LD3985M122R | |
|---|---|
DigiKey Part Number | 497-7794-2-ND - Tape & Reel (TR) 497-7794-1-ND - Cut Tape (CT) 497-7794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD3985M122R |
Description | IC REG LIN 1.22V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD3985M122R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 25 | 15,68960 Kč | 392,24 Kč |
| 100 | 13,84820 Kč | 1 384,82 Kč |
| 250 | 12,97256 Kč | 3 243,14 Kč |
| 500 | 12,44426 Kč | 6 222,13 Kč |
| 1 000 | 12,15994 Kč | 12 159,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,76787 Kč | 17 303,61 Kč |
| 6 000 | 5,61844 Kč | 33 710,64 Kč |
| 9 000 | 5,54354 Kč | 49 891,86 Kč |
| 15 000 | 5,46060 Kč | 81 909,00 Kč |
| 21 000 | 5,41209 Kč | 113 653,89 Kč |
| 30 000 | 5,36547 Kč | 160 964,10 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

