DFN6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DFN6

LD3980PU08R

DigiKey Part Number
497-6876-2-ND - Tape & Reel (TR)
497-6876-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LD3980PU08R
Description
IC REG LINEAR 0.8V 300MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
110 µA
Current - Supply (Max)
130 µA
PSRR
60dB ~ 58dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,91000 Kč22,91 Kč
1019,41400 Kč194,14 Kč
2518,21360 Kč455,34 Kč
10016,68900 Kč1 668,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,46663 Kč55 399,89 Kč
6 00018,08107 Kč108 486,42 Kč
9 00017,88797 Kč160 991,73 Kč
Manufacturers Standard Package
Unit Price without VAT:22,91000 Kč
Unit Price with VAT:27,72110 Kč