
LD39130SJ33R | |
|---|---|
DigiKey Part Number | 497-14210-2-ND - Tape & Reel (TR) 497-14210-1-ND - Cut Tape (CT) 497-14210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39130SJ33R |
Description | IC REG LIN 3.3V 300MA 4-FLIPCHIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-FlipChip (.69x.69) |
Datasheet | Datasheet |
EDA/CAD Models | LD39130SJ33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
PSRR | 70dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, FCBGA | |
Supplier Device Package | 4-FlipChip (.69x.69) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 25 | 12,92640 Kč | 323,16 Kč |
| 100 | 11,37460 Kč | 1 137,46 Kč |
| 250 | 10,63256 Kč | 2 658,14 Kč |
| 500 | 10,18486 Kč | 5 092,43 Kč |
| 1 000 | 9,86885 Kč | 9 868,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,19389 Kč | 45 969,45 Kč |
| 10 000 | 9,00109 Kč | 90 010,90 Kč |
| 15 000 | 8,90452 Kč | 133 567,80 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

