


LD39100PU12R | |
|---|---|
DigiKey Part Number | 497-LD39100PU12RTR-ND - Tape & Reel (TR) 497-LD39100PU12RCT-ND - Cut Tape (CT) 497-LD39100PU12RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39100PU12R |
Description | IC REG LINEAR 1.2V 1A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39100PU12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,76000 Kč | 21,76 Kč |
| 10 | 15,68600 Kč | 156,86 Kč |
| 25 | 14,15840 Kč | 353,96 Kč |
| 100 | 12,48730 Kč | 1 248,73 Kč |
| 250 | 11,69064 Kč | 2 922,66 Kč |
| 500 | 11,21020 Kč | 5 605,10 Kč |
| 1 000 | 10,81497 Kč | 10 814,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,28188 Kč | 27 845,64 Kč |
| Unit Price without VAT: | 21,76000 Kč |
|---|---|
| Unit Price with VAT: | 26,32960 Kč |


