


LD39050PU25R | |
|---|---|
DigiKey Part Number | 497-8715-2-ND - Tape & Reel (TR) 497-8715-1-ND - Cut Tape (CT) 497-8715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39050PU25R |
Description | IC REG LINEAR 2.5V 500MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39050PU25R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 25 | 13,95960 Kč | 348,99 Kč |
| 100 | 12,30060 Kč | 1 230,06 Kč |
| 250 | 11,51196 Kč | 2 877,99 Kč |
| 500 | 11,03612 Kč | 5 518,06 Kč |
| 1 000 | 10,64452 Kč | 10 644,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,16065 Kč | 30 481,95 Kč |
| 6 000 | 9,92387 Kč | 59 543,22 Kč |
| 9 000 | 9,80532 Kč | 88 247,88 Kč |
| 15 000 | 9,67390 Kč | 145 108,50 Kč |
| 21 000 | 9,59717 Kč | 201 540,57 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |


