


LD39020TPU185R | |
|---|---|
DigiKey Part Number | 497-16889-2-ND - Tape & Reel (TR) 497-16889-1-ND - Cut Tape (CT) 497-16889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020TPU185R |
Description | IC REG LINEAR 1.85V 200MA 4-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020TPU185R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 4,66100 Kč | 46,61 Kč |
| 25 | 4,14440 Kč | 103,61 Kč |
| 100 | 3,56820 Kč | 356,82 Kč |
| 250 | 3,29400 Kč | 823,50 Kč |
| 500 | 3,12840 Kč | 1 564,20 Kč |
| 1 000 | 2,99211 Kč | 2 992,11 Kč |
| 2 500 | 2,84809 Kč | 7 120,23 Kč |
| 5 000 | 2,76133 Kč | 13 806,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,60801 Kč | 26 080,10 Kč |
| 20 000 | 2,55072 Kč | 51 014,40 Kč |
| 30 000 | 2,52203 Kč | 75 660,90 Kč |
| 50 000 | 2,49024 Kč | 124 512,00 Kč |
| 70 000 | 2,47166 Kč | 173 016,20 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |


