


LD39020DTPU18R | |
|---|---|
DigiKey Part Number | 497-15498-2-ND - Tape & Reel (TR) 497-15498-1-ND - Cut Tape (CT) 497-15498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020DTPU18R |
Description | IC REG LINEAR 1.8V 200MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020DTPU18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,05640 Kč | 126,41 Kč |
| 100 | 4,37390 Kč | 437,39 Kč |
| 250 | 4,04588 Kč | 1 011,47 Kč |
| 500 | 3,84852 Kč | 1 924,26 Kč |
| 1 000 | 3,68599 Kč | 3 685,99 Kč |
| 2 500 | 3,51456 Kč | 8 786,40 Kč |
| 5 000 | 3,41113 Kč | 17 055,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,50372 Kč | 25 037,20 Kč |
| 20 000 | 2,44820 Kč | 48 964,00 Kč |
| 30 000 | 2,42041 Kč | 72 612,30 Kč |
| 50 000 | 2,38962 Kč | 119 481,00 Kč |
| 70 000 | 2,37161 Kč | 166 012,70 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


