


LD39020ADTPU21R | |
|---|---|
DigiKey Part Number | 497-15494-2-ND - Tape & Reel (TR) 497-15494-1-ND - Cut Tape (CT) 497-15494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020ADTPU21R |
Description | IC REG LINEAR 2.1V 200MA 4-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020ADTPU21R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,71500 Kč | 47,15 Kč |
| 25 | 4,19320 Kč | 104,83 Kč |
| 100 | 3,61010 Kč | 361,01 Kč |
| 250 | 3,33264 Kč | 833,16 Kč |
| 500 | 3,16508 Kč | 1 582,54 Kč |
| 1 000 | 3,02720 Kč | 3 027,20 Kč |
| 2 500 | 2,88149 Kč | 7 203,72 Kč |
| 5 000 | 2,79371 Kč | 13 968,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,72147 Kč | 27 214,70 Kč |
| 20 000 | 2,66200 Kč | 53 240,00 Kč |
| 30 000 | 2,63224 Kč | 78 967,20 Kč |
| 50 000 | 2,59925 Kč | 129 962,50 Kč |
| 70 000 | 2,57997 Kč | 180 597,90 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


