Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-666
SOT-666
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD39015XG10R

DigiKey Part Number
497-8823-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD39015XG10R
Description
IC REG LINEAR 1V 150MA SOT-666
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
70 µA
Packaging
Tape & Reel (TR)
PSRR
65dB ~ 62dB (1kHz ~ 10kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SOT-563, SOT-666
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
SOT-666
Voltage Dropout (Max)
0.1V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 528
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,45429 Kč22 362,87 Kč
Manufacturers Standard Package
Unit Price without VAT:7,45429 Kč
Unit Price with VAT:9,01969 Kč