Similar



LD39015M08R | |
|---|---|
DigiKey Part Number | 497-6975-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD39015M08R |
Description | IC REG LINEAR 0.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD39015M08R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 70 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,52135 Kč | 19 564,05 Kč |
| 6 000 | 6,35680 Kč | 38 140,80 Kč |
| 9 000 | 6,27444 Kč | 56 469,96 Kč |
| 15 000 | 6,18313 Kč | 92 746,95 Kč |
| 21 000 | 6,12982 Kč | 128 726,22 Kč |
| 30 000 | 6,07848 Kč | 182 354,40 Kč |
| Unit Price without VAT: | 6,52135 Kč |
|---|---|
| Unit Price with VAT: | 7,89083 Kč |


