


LD29150PTR | |
|---|---|
DigiKey Part Number | 497-4250-2-ND - Tape & Reel (TR) 497-4250-1-ND - Cut Tape (CT) 497-4250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29150PTR |
Description | IC REG LINEAR POS ADJ 1.5A PPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A PPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29150PTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 14V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.23V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Max) | Supplier Device Package PPAK |
Voltage Dropout (Max) 0.7V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 25,69400 Kč | 256,94 Kč |
| 25 | 23,34160 Kč | 583,54 Kč |
| 100 | 20,76170 Kč | 2 076,17 Kč |
| 250 | 19,52824 Kč | 4 882,06 Kč |
| 500 | 18,78538 Kč | 9 392,69 Kč |
| 1 000 | 18,66672 Kč | 18 666,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,52813 Kč | 43 820,33 Kč |
| 5 000 | 17,13909 Kč | 85 695,45 Kč |
| 7 500 | 16,94426 Kč | 127 081,95 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |











