


LD29150DT18R | |
|---|---|
DigiKey Part Number | 497-1494-2-ND - Tape & Reel (TR) 497-1494-1-ND - Cut Tape (CT) 497-1494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29150DT18R |
Description | IC REG LINEAR 1.8V 1.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29150DT18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 80 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 25 | 24,01320 Kč | 600,33 Kč |
| 100 | 21,36340 Kč | 2 136,34 Kč |
| 250 | 20,10012 Kč | 5 025,03 Kč |
| 500 | 19,33790 Kč | 9 668,95 Kč |
| 1 000 | 19,23207 Kč | 19 232,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,77864 Kč | 36 946,60 Kč |
| 5 000 | 14,43995 Kč | 72 199,75 Kč |
| 7 500 | 14,27030 Kč | 107 027,25 Kč |
| 12 500 | 14,08230 Kč | 176 028,75 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

