


LD29150DT18R | |
|---|---|
DigiKey Part Number | 497-1494-2-ND - Tape & Reel (TR) 497-1494-1-ND - Cut Tape (CT) 497-1494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD29150DT18R |
Description | IC REG LINEAR 1.8V 1.5A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD29150DT18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 80 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,66000 Kč | 256,60 Kč |
| 25 | 23,31600 Kč | 582,90 Kč |
| 100 | 20,74180 Kč | 2 074,18 Kč |
| 250 | 19,51472 Kč | 4 878,68 Kč |
| 500 | 18,77474 Kč | 9 387,37 Kč |
| 1 000 | 18,16579 Kč | 18 165,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,52287 Kč | 31 307,17 Kč |
| 5 000 | 12,22873 Kč | 61 143,65 Kč |
| 7 500 | 12,08149 Kč | 90 611,18 Kč |
| 12 500 | 11,91820 Kč | 148 977,50 Kč |
| 17 500 | 11,82285 Kč | 206 899,88 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

