


LD1117V50 | |
|---|---|
DigiKey Part Number | 497-7311-5-ND |
Manufacturer | |
Manufacturer Product Number | LD1117V50 |
Description | IC REG LINEAR 5V 800MA TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117V50 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 15V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117T-5.0 | Rochester Electronics, LLC | 570 | 2156-LM1117T-5.0-ND | 19,10818 Kč | Parametric Equivalent |
| LM1117T-5.0/NOPB | Rochester Electronics, LLC | 143 | 2156-LM1117T-5.0/NOPB-ND | 44,09580 Kč | Parametric Equivalent |
| LM1117T-5.0/NOPB | Texas Instruments | 11 765 | LM1117T-5.0/NOPB-ND | 34,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 50 | 7,04280 Kč | 352,14 Kč |
| 100 | 6,61020 Kč | 661,02 Kč |
| 250 | 6,15660 Kč | 1 539,15 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


