


LD1117DT12TR | |
|---|---|
DigiKey Part Number | 497-1231-2-ND - Tape & Reel (TR) 497-1231-1-ND - Cut Tape (CT) 497-1231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117DT12TR |
Description | IC REG LINEAR 1.2V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DT12TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 9,13500 Kč | 91,35 Kč |
| 25 | 8,19200 Kč | 204,80 Kč |
| 100 | 7,14090 Kč | 714,09 Kč |
| 250 | 6,64288 Kč | 1 660,72 Kč |
| 500 | 6,34174 Kč | 3 170,87 Kč |
| 1 000 | 6,09419 Kč | 6 094,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,83253 Kč | 14 581,33 Kč |
| 5 000 | 5,67491 Kč | 28 374,55 Kč |
| 7 500 | 5,59595 Kč | 41 969,62 Kč |
| 12 500 | 5,50852 Kč | 68 856,50 Kč |
| 17 500 | 5,45738 Kč | 95 504,15 Kč |
| 25 000 | 5,40822 Kč | 135 205,50 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |


